


ASDM1-27.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9793-2-ND - Tape & Reel (TR) 535-9793-1-ND - Cut Tape (CT) 535-9793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDM1-27.000MHZ-LC-T |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDM1-27.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,92800 € | 19,28 € |
| 25 | 1,82360 € | 45,59 € |
| 50 | 1,74800 € | 87,40 € |
| 100 | 1,63460 € | 163,46 € |
| 250 | 1,58476 € | 396,19 € |
| 500 | 1,52630 € | 763,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26548 € | 1.265,48 € |
| 2.000 | 1,26434 € | 2.528,68 € |
| 3.000 | 1,25561 € | 3.766,83 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

