


ASDM1-100.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9804-2-ND - Tape & Reel (TR) 535-9804-1-ND - Cut Tape (CT) 535-9804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDM1-100.000MHZ-LC-T |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDM1-100.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 2,02500 € | 20,25 € |
| 25 | 1,91440 € | 47,86 € |
| 50 | 1,83520 € | 91,76 € |
| 100 | 1,75930 € | 175,93 € |
| 250 | 1,66376 € | 415,94 € |
| 500 | 1,61218 € | 806,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43220 € | 1.432,20 € |
| 2.000 | 1,41504 € | 2.830,08 € |
| 3.000 | 1,40633 € | 4.218,99 € |
| 5.000 | 1,38686 € | 6.934,30 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |





