
ASDLJ-E-49.152MHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASDLJ-E-49.152MHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASDLJ-E-49.152MHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASDLJ-E-49.152MHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDLJ-E-49.152MHZ-L-R-T |
Description | XTAL OSC XO 49.152 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8W49170004 | TXC CORPORATION | 3.000 | 887-8W49170004CT-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,48700 € | 14,87 € |
| 25 | 1,40600 € | 35,15 € |
| 50 | 1,34820 € | 67,41 € |
| 100 | 1,29230 € | 129,23 € |
| 250 | 1,22208 € | 305,52 € |
| 500 | 1,17158 € | 585,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12319 € | 1.123,19 € |
| 2.000 | 1,07683 € | 2.153,66 € |
| 3.000 | 1,05062 € | 3.151,86 € |
| 5.000 | 1,01853 € | 5.092,65 € |
| 7.000 | 0,99795 € | 6.985,65 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |



