
ASDLJ-E-22.5792MHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASDLJ-E-22.5792MHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASDLJ-E-22.5792MHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASDLJ-E-22.5792MHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDLJ-E-22.5792MHZ-L-R-T |
Description | XTAL OSC XO 22.5792 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,49900 € | 14,99 € |
| 25 | 1,41720 € | 35,43 € |
| 50 | 1,35880 € | 67,94 € |
| 100 | 1,30260 € | 130,26 € |
| 250 | 1,23188 € | 307,97 € |
| 500 | 1,18096 € | 590,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13217 € | 1.132,17 € |
| 2.000 | 1,08545 € | 2.170,90 € |
| 3.000 | 1,05903 € | 3.177,09 € |
| 5.000 | 1,02668 € | 5.133,40 € |
| 7.000 | 1,00593 € | 7.041,51 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |


