


ASDDV-8.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASDDV-8.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASDDV-8.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASDDV-8.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-8.000MHZ-LR-T |
Description | OSC XO 8.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-8.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,74100 € | 7,41 € |
| 25 | 0,70080 € | 17,52 € |
| 50 | 0,67180 € | 33,59 € |
| 100 | 0,64390 € | 64,39 € |
| 250 | 0,60896 € | 152,24 € |
| 500 | 0,58374 € | 291,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55960 € | 559,60 € |
| 2.000 | 0,53647 € | 1.072,94 € |
| 3.000 | 0,52339 € | 1.570,17 € |
| 5.000 | 0,50738 € | 2.536,90 € |
| 7.000 | 0,50448 € | 3.531,36 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


