ASDDV-10.000MHZ-LC-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDDV-8.000MHZ-LC-T3

DigiKey Part Number
535-ASDDV-8.000MHZ-LC-T3TR-ND - Tape & Reel (TR)
535-ASDDV-8.000MHZ-LC-T3CT-ND - Cut Tape (CT)
535-ASDDV-8.000MHZ-LC-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDDV-8.000MHZ-LC-T3
Description
OSC XO 8.000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDDV-8.000MHZ-LC-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
101,17000 €11,70 €
251,05840 €26,46 €
500,97960 €48,98 €
1000,91860 €91,86 €
2500,88540 €221,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,78035 €2.341,05 €
6.0000,72335 €4.340,10 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €