ASDDV-26.000MHZ-LR-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASDDV-26.000MHZ-LR-T
Abracon: Who We Are Today

ASDDV-33.3333MHZ-LC-T

DigiKey Part Number
535-ASDDV-33.3333MHZ-LC-TTR-ND - Tape & Reel (TR)
535-ASDDV-33.3333MHZ-LC-TCT-ND - Cut Tape (CT)
535-ASDDV-33.3333MHZ-LC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDDV-33.3333MHZ-LC-T
Description
OSC XO 33.3333MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDDV-33.3333MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.607
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,78500 €7,85 €
250,74200 €18,55 €
500,71160 €35,58 €
1000,68210 €68,21 €
2500,64504 €161,26 €
5000,61836 €309,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,59279 €592,79 €
2.0000,54991 €1.099,82 €
3.0000,54788 €1.643,64 €
5.0000,53748 €2.687,40 €
7.0000,52660 €3.686,20 €
10.0000,51530 €5.153,00 €
12.0000,50963 €6.115,56 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €