4 MHz XO (Standard) HCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz XO (Standard) HCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASD1-4.000MHZ-EC-T

DigiKey Part Number
535-9581-2-ND - Tape & Reel (TR)
535-9581-1-ND - Cut Tape (CT)
535-9581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASD1-4.000MHZ-EC-T
Description
XTAL OSC XO 4.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) HCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASD1-4.000MHZ-EC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
HCMOS
Current - Supply (Disable) (Max)
20µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,80300 €8,03 €
250,75960 €18,99 €
500,72820 €36,41 €
1000,69800 €69,80 €
2500,66012 €165,03 €
5000,63282 €316,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,60665 €606,65 €
2.0000,58158 €1.163,16 €
3.0000,56741 €1.702,23 €
5.0000,55004 €2.750,20 €
7.0000,53891 €3.772,37 €
10.0000,52735 €5.273,50 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €