


ASD1-1.544MHZ-EC-T | |
|---|---|
DigiKey Part Number | 535-9579-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASD1-1.544MHZ-EC-T |
Description | XTAL OSC XO 1.5440MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.544 MHz XO (Standard) HCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD1-1.544MHZ-EC-T Models |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63243 € | 632,43 € |
| Unit Price without VAT: | 0,63243 € |
|---|---|
| Unit Price with VAT: | 0,75259 € |

