
ASD-25.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 535-ASD-25.000MHZ-EC-TTR-ND - Tape & Reel (TR) 535-ASD-25.000MHZ-EC-TCT-ND - Cut Tape (CT) 535-ASD-25.000MHZ-EC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD-25.000MHZ-EC-T |
Description | XTAL OSC XO 25.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD-25.000MHZ-EC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,80300 € | 8,03 € |
| 25 | 0,75960 € | 18,99 € |
| 50 | 0,72820 € | 36,41 € |
| 100 | 0,69800 € | 69,80 € |
| 250 | 0,66012 € | 165,03 € |
| 500 | 0,63282 € | 316,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60665 € | 606,65 € |
| 2.000 | 0,58158 € | 1.163,16 € |
| 3.000 | 0,56741 € | 1.702,23 € |
| 5.000 | 0,55004 € | 2.750,20 € |
| 7.000 | 0,53891 € | 3.772,37 € |
| 10.000 | 0,52735 € | 5.273,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


