


ASCSM-68.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | ASCSM-68.000MHZ-LR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASCSM-68.000MHZ-LR-T |
Description | MEMS OSC XO 68.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 68 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-BGA (1.79x1.25) | |
Size / Dimension | 0.070" L x 0.049" W (1.79mm x 1.25mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Current - Supply (Disable) (Max) | 15µA |

