


ASCSM-14.31818MHZ-LR-T | |
|---|---|
DigiKey Part Number | ASCSM-14.31818MHZ-LR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASCSM-14.31818MHZ-LR-T |
Description | MEMS OSC XO 14.31818MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6.5mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-UFBGA, CSPBGA |
Type | Supplier Device Package 4-BGA (1.79x1.25) |
Frequency | Size / Dimension 0.070" L x 0.049" W (1.79mm x 1.25mm) |
Function Enable/Disable | Height - Seated (Max) 0.027" (0.69mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |

