ASATDV-25.000MHZ-XY-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASATDV-25.000MHZ-XY-T

DigiKey Part Number
535-ASATDV-25.000MHZ-XY-TTR-ND - Tape & Reel (TR)
535-ASATDV-25.000MHZ-XY-TCT-ND - Cut Tape (CT)
535-ASATDV-25.000MHZ-XY-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASATDV-25.000MHZ-XY-T
Description
XTAL OSC XO 25MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASATDV-25.000MHZ-XY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,68200 €16,82 €
251,59000 €39,75 €
501,52420 €76,21 €
1001,46120 €146,12 €
2501,38188 €345,47 €
5001,32478 €662,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,27008 €1.270,08 €
2.0001,21768 €2.435,36 €
3.0001,18806 €3.564,18 €
5.0001,15179 €5.758,95 €
7.0001,12852 €7.899,64 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €