



ASAKMPD1-32.768KHZ-T3 | |
|---|---|
DigiKey Part Number | 535-14677-2-ND - Tape & Reel (TR) 535-14677-1-ND - Cut Tape (CT) 535-14677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAKMPD1-32.768KHZ-T3 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAKMPD1-32.768KHZ-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,13400 € | 21,34 € |
| 25 | 2,07480 € | 51,87 € |
| 50 | 2,00940 € | 100,47 € |
| 100 | 1,91660 € | 191,66 € |
| 250 | 1,87648 € | 469,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,63719 € | 4.911,57 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |









