
ASADVN-12.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASADVN-12.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASADVN-12.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASADVN-12.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASADVN-12.000MHZ-LR-T |
Description | XTAL OSC XO 12.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 1,02720 € | 25,68 € |
| 50 | 0,98480 € | 49,24 € |
| 100 | 0,94420 € | 94,42 € |
| 250 | 0,89284 € | 223,21 € |
| 500 | 0,85592 € | 427,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82054 € | 820,54 € |
| 2.000 | 0,78666 € | 1.573,32 € |
| 3.000 | 0,76750 € | 2.302,50 € |
| 5.000 | 0,74403 € | 3.720,15 € |
| 7.000 | 0,72898 € | 5.102,86 € |
| 10.000 | 0,71336 € | 7.133,60 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

