


ASADV-48.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASADV-48.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASADV-48.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASADV-48.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASADV-48.000MHZ-LC-T |
Description | OSC XO 48.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASADV-48.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,88400 € | 8,84 € |
| 25 | 0,83560 € | 20,89 € |
| 50 | 0,80120 € | 40,06 € |
| 100 | 0,76800 € | 76,80 € |
| 250 | 0,72632 € | 181,58 € |
| 500 | 0,69626 € | 348,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65987 € | 659,87 € |
| 2.000 | 0,60624 € | 1.212,48 € |
| 3.000 | 0,59691 € | 1.790,73 € |
| 5.000 | 0,58734 € | 2.936,70 € |
| 7.000 | 0,58010 € | 4.060,70 € |
| 10.000 | 0,57292 € | 5.729,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |






