


ASA-38.400MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-ASA-38.400MHZ-L-TTR-ND - Tape & Reel (TR) 535-ASA-38.400MHZ-L-TCT-ND - Cut Tape (CT) 535-ASA-38.400MHZ-L-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-38.400MHZ-L-T |
Description | XTAL OSC XO 38.4000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-38.400MHZ-L-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,88900 € | 18,89 € |
| 25 | 1,78680 € | 44,67 € |
| 50 | 1,71300 € | 85,65 € |
| 100 | 1,64220 € | 164,22 € |
| 250 | 1,55300 € | 388,25 € |
| 500 | 1,48884 € | 744,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42737 € | 1.427,37 € |
| 2.000 | 1,36850 € | 2.737,00 € |
| 3.000 | 1,33522 € | 4.005,66 € |
| 5.000 | 1,29447 € | 6.472,35 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

