RFID Tag Memory 902MHz ~ 928MHz EPC Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Tag Memory 902MHz ~ 928MHz EPC Encapsulated
ART915X130930TX13 Bottom
Abracon: Who We Are Today

ART915X130930TX13

DigiKey Part Number
535-12925-ND
Manufacturer
Manufacturer Product Number
ART915X130930TX13
Description
RFID TAG 902-928MHZ ENCAP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFID Tag Memory 902MHz ~ 928MHz EPC Encapsulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Encapsulated
Technology
Passive
Frequency
902MHz ~ 928MHz
Memory Type
-
Writable Memory
-
Standards
EPC
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.511" L x 0.354" W (13.00mm x 9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0801,99323 €2.152,69 €
Unit Price without VAT:1,99323 €
Unit Price with VAT:2,37194 €