



ART868X130903TX13 | |
|---|---|
DigiKey Part Number | 535-12922-ND |
Manufacturer | |
Manufacturer Product Number | ART868X130903TX13 |
Description | RFID TAG 865-868MHZ ENCAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Memory 865MHz ~ 868MHz EPC Encapsulated |
Datasheet | Datasheet |
EDA/CAD Models | ART868X130903TX13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 865MHz ~ 868MHz | |
Memory Type | - | |
Writable Memory | - | |
Standards | EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.511" L x 0.354" W (13.00mm x 9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,96844 € | 2.125,92 € |
| Unit Price without VAT: | 1,96844 € |
|---|---|
| Unit Price with VAT: | 2,34244 € |

