



ARJU31B-MCSO-A-AD-EMU2 | |
|---|---|
DigiKey Part Number | ARJU31B-MCSO-A-AD-EMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJU31B-MCSO-A-AD-EMU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJU31B-MCSO-A-AD-EMU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A, Dual | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.202" (30.52mm) | |
LED Color | Green - Green, Orange | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,92725 € | 237,09 € |
| 80 | 5,64413 € | 451,53 € |
| 120 | 5,48500 € | 658,20 € |
| 200 | 5,29095 € | 1.058,19 € |
| 280 | 5,16686 € | 1.446,72 € |
| 400 | 5,03858 € | 2.015,43 € |
| 1.000 | 4,72341 € | 4.723,41 € |
| Unit Price without VAT: | 5,92725 € |
|---|---|
| Unit Price with VAT: | 7,05343 € |

