Similar



ARJM11D7-130-AD-EW2 | |
|---|---|
DigiKey Part Number | ARJM11D7-130-AD-EW2-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11D7-130-AD-EW2 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.543" (13.80mm) |
Series | LED Color Green - Orange |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Obsolete | Shielding Shielded |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJM11D7-114-AB-EW2 | Abracon LLC | 0 | 535-14151-ND | 2,58000 € | Similar |


