


ARJM11C7-001-KB-CW4 | |
|---|---|
DigiKey Part Number | ARJM11C7-001-KB-CW4-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11C7-001-KB-CW4 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.543" (13.80mm) |
Series | LED Color Green, Orange - Yellow |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Obsolete | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |

