ARJM11B3-009-AB-ER2-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1.426
Unit Price: 2,63000 €
Datasheet
ARJM11 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARJM11 Series
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJM11B3-009-AB-ER2-T

DigiKey Part Number
535-14137-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ARJM11B3-009-AB-ER2-T
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.59mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 490 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

490In Stock
Ships from WEC