Abracon: Who We Are Today
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJM11B1-577-NN-CW4

DigiKey Part Number
ARJM11B1-577-NN-CW4-ND
Manufacturer
Manufacturer Product Number
ARJM11B1-577-NN-CW4
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Abracon LLC
Height Above Board
0.535" (13.59mm)
Series
LED Color
Does Not Contain LED
Packaging
Tray
Number of Cores per Jack
8
Part Status
Obsolete
Shielding
Shielded
Connector Type
RJ45
Features
Board Lock
Number of Ports
1
Tab Direction
Down
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.