Abracon: Who We Are Today
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJM11A3-010-KB-EW4

DigiKey Part Number
ARJM11A3-010-KB-EW4-ND
Manufacturer
Manufacturer Product Number
ARJM11A3-010-KB-EW4
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Abracon LLC
Height Above Board
0.535" (13.59mm)
Series
LED Color
Green, Orange - Yellow
Packaging
Tray
Number of Cores per Jack
4
Part Status
Obsolete
Shielding
Shielded, EMI Finger
Connector Type
RJ45
Features
Board Lock
Number of Ports
1
Tab Direction
Down
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.