Similar




ARJ14A-MFSB-MU2 | |
|---|---|
DigiKey Part Number | ARJ14A-MFSB-MU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ14A-MFSB-MU2 |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ14A-MFSB-MU2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.535" (13.59mm) |
Series | LED Color Does Not Contain LED |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 4 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJ14A-MESA-MU2 | Abracon LLC | 0 | ARJ14A-MESA-MU2-ND | 12,74029 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 12,74029 € | 6.115,34 € |
| Unit Price without VAT: | 12,74029 € |
|---|---|
| Unit Price with VAT: | 15,16095 € |


