



ARJ12A-MCSD-MU2 | |
|---|---|
DigiKey Part Number | ARJ12A-MCSD-MU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ12A-MCSD-MU2 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ12A-MCSD-MU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,76200 € | 47,62 € |
| 25 | 4,46320 € | 111,58 € |
| 60 | 4,19550 € | 251,73 € |
| 120 | 3,99508 € | 479,41 € |
| 300 | 3,74507 € | 1.123,52 € |
| 540 | 3,59302 € | 1.940,23 € |
| 1.020 | 3,43549 € | 3.504,20 € |
| 2.520 | 3,22337 € | 8.122,89 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

