
ARJ11G-MASC-A-B-ELT5 | |
|---|---|
DigiKey Part Number | 535-ARJ11G-MASC-A-B-ELT5-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11G-MASC-A-B-ELT5 |
Description | RJ45 10/100 BASE-TX 1X1 VERTICAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.663" (16.85mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,77777 € | 1.333,33 € |
| Unit Price without VAT: | 2,77777 € |
|---|---|
| Unit Price with VAT: | 3,30555 € |


