Direct




ARJ11F-MASD-AB-A-FM2 | |
|---|---|
DigiKey Part Number | ARJ11F-MASD-AB-A-FM2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11F-MASD-AB-A-FM2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11F-MASD-AB-A-FM2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.531" (13.49mm) |
Series | LED Color Green, Yellow - Green |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0857931007 | Molex | 221 | WM10308-ND | 9,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 8,86310 € | 4.254,29 € |
| Unit Price without VAT: | 8,86310 € |
|---|---|
| Unit Price with VAT: | 10,54709 € |


