



ARJ11D-MDSG-B-A-FMU2 | |
|---|---|
DigiKey Part Number | ARJ11D-MDSG-B-A-FMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11D-MDSG-B-A-FMU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11D-MDSG-B-A-FMU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3,23617 € | 194,17 € |
| 120 | 3,08150 € | 369,78 € |
| 180 | 2,99467 € | 539,04 € |
| 300 | 2,88863 € | 866,59 € |
| 420 | 2,82088 € | 1.184,77 € |
| 600 | 2,75083 € | 1.650,50 € |
| 1.500 | 2,57875 € | 3.868,12 € |
| 3.000 | 2,45582 € | 7.367,46 € |
| Unit Price without VAT: | 3,23617 € |
|---|---|
| Unit Price with VAT: | 3,85104 € |

