ARJ11B-MA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARJ11B-MA
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJ11B-MASAO-LU2

DigiKey Part Number
ARJ11B-MASAO-LU2-ND
Manufacturer
Manufacturer Product Number
ARJ11B-MASAO-LU2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJ11B-MASAO-LU2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,90000 €3,90 €
103,31200 €33,12 €
253,10480 €77,62 €
602,91867 €175,12 €
1202,77917 €333,50 €
3002,60517 €781,55 €
5402,49937 €1.349,66 €
1.0202,38976 €2.437,56 €
2.5202,24218 €5.650,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,64100 €