



ARJ-199 | |
|---|---|
DigiKey Part Number | 535-13149-ND |
Manufacturer | |
Manufacturer Product Number | ARJ-199 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | ARJ-199 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Abracon LLC | Termination Solder |
Series | Height Above Board 0.531" (13.49mm) |
Packaging Tray | LED Color Green, Orange - Yellow |
Part Status Active | Number of Cores per Jack 6 |
Connector Type RJ45 | Shielding Shielded |
Number of Ports 1 | Features Board Guide |
Number of Rows 1 | Tab Direction Up |
Applications 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,89300 € | 48,93 € |
| 40 | 4,43675 € | 177,47 € |
| 80 | 4,22475 € | 337,98 € |
| 120 | 4,10558 € | 492,67 € |
| 280 | 3,86739 € | 1.082,87 € |
| 520 | 3,70221 € | 1.925,15 € |
| 1.000 | 3,53543 € | 3.535,43 € |
| 2.520 | 3,31250 € | 8.347,50 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |



