Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ARJ-177 | |
|---|---|
DigiKey Part Number | 535-ARJ-177-ND |
Manufacturer | |
Manufacturer Product Number | ARJ-177 |
Description | RJ45 10/100 BASE-TX 1X2 RIGHT AN |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Category | Orientation 90° Angle (Right) |
Manufacturer Abracon LLC | Termination Solder |
Series | Height Above Board 0.535" (13.60mm) |
Packaging Tray | LED Color Green - Yellow |
Part Status Obsolete | Number of Cores per Jack 4 |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 2 | Features Board Guide |
Number of Rows 1 | Tab Direction Down |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ12-2450ER-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJ12-2450ER-L12RL-ND | 5,28430 € | Parametric Equivalent |
| HFJ12-E2450ER-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJ12-E2450ER-L12RL-ND | 6,26793 € | Parametric Equivalent |
| HFJ12-LG1GER-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJ12-LG1GER-L12RL-ND | 5,88980 € | Parametric Equivalent |
| SI-60159-F | Bel Fuse Inc. | 920 | 5923-SI-60159-F-ND | 7,78000 € | Parametric Equivalent |
| TMJ26515-8AENL | Taoglas Limited | 299 | 931-TMJ26515-8AENL-ND | 6,85000 € | Parametric Equivalent |





