



ARJ-150C | |
|---|---|
DigiKey Part Number | 535-13146-ND |
Manufacturer | |
Manufacturer Product Number | ARJ-150C |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Abracon LLC | Termination Solder |
Series | Height Above Board 1.202" (30.52mm) |
Packaging Tray | LED Color Green, Orange - Yellow |
Part Status Active | Number of Cores per Jack 12 |
Connector Type RJ45 with USB A, Dual | Shielding Shielded |
Number of Ports 1 | Features Board Lock |
Number of Rows 1 | Tab Direction Up |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 6,51413 € | 3.126,78 € |
| Unit Price without VAT: | 6,51413 € |
|---|---|
| Unit Price with VAT: | 7,75181 € |

