




ARJ-102S-T | |
|---|---|
DigiKey Part Number | 535-13614-2-ND - Tape & Reel (TR) 535-13614-1-ND - Cut Tape (CT) 535-13614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARJ-102S-T |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ-102S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.550" (13.97mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,63300 € | 66,33 € |
| 25 | 6,21760 € | 155,44 € |
| 50 | 5,92060 € | 296,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,63800 € | 563,80 € |
| 200 | 5,08755 € | 1.017,51 € |
| 300 | 5,01943 € | 1.505,83 € |
| 500 | 4,94894 € | 2.474,47 € |
| 700 | 4,91510 € | 3.440,57 € |
| 1.000 | 4,79307 € | 4.793,07 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |






