
AR36CPT-10.000MHZ-CCA | |
|---|---|
DigiKey Part Number | 535-AR36CPT-10.000MHZ-CCA-ND |
Manufacturer | |
Manufacturer Product Number | AR36CPT-10.000MHZ-CCA |
Description | OSC ATOMIC CLOCK 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Atomic HCMOS Oscillator 12V 12-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 12V | |
Frequency Stability | 1ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 485 mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module | |
Size / Dimension | 1.772" L x 1.417" W (45.00mm x 36.00mm) | |
Height - Seated (Max) | 0.551" (14.50mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.222,27000 € | 3.222,27 € |
| Unit Price without VAT: | 3.222,27000 € |
|---|---|
| Unit Price with VAT: | 3.834,50130 € |






