


APRA2504G3Z | |
|---|---|
DigiKey Part Number | 535-APRA2504G3Z-ND |
Manufacturer | |
Manufacturer Product Number | APRA2504G3Z |
Description | RF ANT 1561/1575/1602MHZ CER PAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Adhesive, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APRA2504G3Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 3 | |
Return Loss | -10dB | |
Gain | 2.2dBi, 1.5dBi, 3.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Adhesive, Through Hole | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,24590 € | 1.993,44 € |
| Unit Price without VAT: | 1,24590 € |
|---|---|
| Unit Price with VAT: | 1,48262 € |

