


APRA2504F00Z | |
|---|---|
DigiKey Part Number | 535-APRA2504F00Z-ND |
Manufacturer | |
Manufacturer Product Number | APRA2504F00Z |
Description | RF ANT GPS+IRIDIUM CER PATCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Solder Adhesive, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APRA2504F00Z Models |
Category | Number of Bands 2 |
Manufacturer Abracon LLC | VSWR 3 |
Series | Gain 2dBi, 3dBi |
Packaging Bulk | Termination Solder |
Part Status Active | Grade Automotive |
RF Family/Standard Navigation | Qualification AEC-Q200 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive, Through Hole |
Frequency (Center/Band) 1.575GHz, 1.6175GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 1.574GHz ~ 1.576GHz, 1.61GHz ~ 1.625GHz | Applications GPS |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,28510 € | 2.628,08 € |
| Unit Price without VAT: | 3,28510 € |
|---|---|
| Unit Price with VAT: | 3,90927 € |

