
APDD-RF-0001 | |
|---|---|
DigiKey Part Number | 535-APDD-RF-0001TR-ND - Tape & Reel (TR) 535-APDD-RF-0001CT-ND - Cut Tape (CT) 535-APDD-RF-0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDD-RF-0001 |
Description | 2017.5 MHZ 2-WAY RF POWER DIVIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.01 GHz ~ 2.025 GHz Isolation (Typ) 25dB, 1.5 VSWR (Typ), 2° Imbalance (Typ) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 3dB | |
Frequency | 2.01 GHz ~ 2.025 GHz | |
Specifications | Isolation (Typ) 25dB, 1.5 VSWR (Typ), 2° Imbalance (Typ) | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,73100 € | 27,31 € |
| 25 | 2,58080 € | 64,52 € |
| 100 | 2,37510 € | 237,51 € |
| 250 | 2,25172 € | 562,93 € |
| 500 | 2,16456 € | 1.082,28 € |
| 1.000 | 2,08242 € | 2.082,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,77179 € | 5.315,37 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

