


APARN1204-S2450 | |
|---|---|
DigiKey Part Number | 535-14714-2-ND - Tape & Reel (TR) 535-14714-1-ND - Cut Tape (CT) 535-14714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APARN1204-S2450 |
Description | COMP WIFI/BLUETOOTH/BLE PTCH ANT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APARN1204-S2450 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -7dB |
Part Status Active | Gain 2dBi |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45600 € | 24,56 € |
| 25 | 2,25600 € | 56,40 € |
| 100 | 2,03540 € | 203,54 € |
| 250 | 1,93024 € | 482,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86684 € | 933,42 € |
| 1.000 | 1,81468 € | 1.814,68 € |
| 1.500 | 1,78856 € | 2.682,84 € |
| 2.500 | 1,75961 € | 4.399,02 € |
| 3.500 | 1,74268 € | 6.099,38 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

