



APARM2504-SG3 | |
|---|---|
DigiKey Part Number | 535-14825-ND |
Manufacturer | |
Manufacturer Product Number | APARM2504-SG3 |
Description | RF ANT MULTIBAND GNSS CER PATCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APARM2504-SG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 2.5dBi, 1.5dBi, 3.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,42900 € | 34,29 € |
| 25 | 3,16160 € | 79,04 € |
| 100 | 2,86730 € | 286,73 € |
| 250 | 2,72704 € | 681,76 € |
| 800 | 2,59380 € | 2.075,04 € |
| 1.600 | 2,53280 € | 4.052,48 € |
| 3.200 | 2,48259 € | 7.944,29 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |


