


APAMSTJ-139 | |
|---|---|
DigiKey Part Number | 535-13008-ND |
Manufacturer | |
Manufacturer Product Number | APAMSTJ-139 |
Description | RF ANT 440MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA TETRA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAMSTJ-139 Models |
Category | Antenna Type Whip, Straight |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 440MHz | Height (Max) 2.150" (54.60mm) |
Frequency Range 380MHz ~ 500MHz | Applications TETRA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,57810 € | 957,81 € |
| Unit Price without VAT: | 9,57810 € |
|---|---|
| Unit Price with VAT: | 11,39794 € |

