RF ANTENNA Bluetooth, Wi-Fi Whip, Straight RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi Whip, Straight RP-SMA Male Connector Mount
Abracon: Who We Are Today

APAMS-120

DigiKey Part Number
535-12913-ND
Manufacturer
Manufacturer Product Number
APAMS-120
Description
RF ANT 2.4GHZ/5.8GHZ WHIP STR
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Whip, Straight RP-SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
APAMS-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.8GHz
Frequency Range
2.35GHz ~ 2.45GHz, 5.7GHz ~ 5.9GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.031" (77.00mm)
Applications
Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.