


APAMS-103 | |
|---|---|
DigiKey Part Number | 535-12093-ND |
Manufacturer | |
Manufacturer Product Number | APAMS-103 |
Description | RF ANT 900MHZ/1.8GHZ FLAT BAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAMS-103 Models |
Category | Antenna Type Flat Bar |
Manufacturer Abracon LLC | Number of Bands 2 |
Series | VSWR 2 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Mounting Type Adhesive |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Height (Max) 0.150" (3.80mm) |
Frequency (Center/Band) 900MHz, 1.8GHz | Applications GSM |
Frequency Range 870MHz ~ 960MHz, 1.71GHz ~ 1.88GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA.107.301111 | Taoglas Limited | 499 | 931-1241-ND | 24,55000 € | Similar |
| AA.171.301111 | Taoglas Limited | 82 | 931-1389-ND | 62,88000 € | Similar |
| DTAD.01.A.50 | Taoglas Limited | 5 | 931-1387-ND | 122,35000 € | Similar |
| FW.90.SMA.M | Taoglas Limited | 935 | 931-1156-ND | 11,01000 € | Similar |
| FXP832.03.0458D | Taoglas Limited | 966 | 931-1328-ND | 6,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 9,20600 € | 92,06 € |
| 25 | 8,58520 € | 214,63 € |
| 100 | 7,90270 € | 790,27 € |
| 300 | 7,52200 € | 2.256,60 € |
| 500 | 7,38128 € | 3.690,64 € |
| 1.000 | 7,21988 € | 7.219,88 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |

