APAMPJ-133 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 17,00550 €
Datasheet

Similar


Taoglas Limited
In Stock: 4
Unit Price: 77,77000 €

Similar


Taoglas Limited
In Stock: 231
Unit Price: 16,42000 €
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 60,09580 €
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 73,35780 €
Datasheet
RF ANTENNA GPS Dome MMCX Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Dome MMCX Male Adhesive
Abracon: Who We Are Today

APAMPJ-133

DigiKey Part Number
535-13004-ND
Manufacturer
Manufacturer Product Number
APAMPJ-133
Description
RF ANT 1.575GHZ DOME MMCX MALE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Dome MMCX Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
APAMPJ-133 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Dome
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
4dBic
Features
-
Termination
MMCX Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.571" (14.50mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,70270 €1.070,27 €
Manufacturers Standard Package
Unit Price without VAT:10,70270 €
Unit Price with VAT:12,73621 €