


APAMP-127 | |
|---|---|
DigiKey Part Number | APAMP-127-ND |
Manufacturer | |
Manufacturer Product Number | APAMP-127 |
Description | RF ANT 1.575GHZ DOME FAKRA MAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMB, Fakra Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 5dBic |
Part Status Active | Termination SMB, Fakra |
RF Family/Standard Navigation | Mounting Type Magnetic |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.505" (12.83mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Frequency Range 1.574GHz ~ 1.576GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,91189 € | 9.911,89 € |
| Unit Price without VAT: | 9,91189 € |
|---|---|
| Unit Price with VAT: | 11,79515 € |

