


APAMP-126 | |
|---|---|
DigiKey Part Number | 535-12917-ND |
Manufacturer | |
Manufacturer Product Number | APAMP-126 |
Description | RF ANT 1.575GHZ DOME SMA ML MAG |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMA Male Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 5dBic |
Part Status Obsolete | Termination SMA Male |
RF Family/Standard Navigation | Mounting Type Magnetic |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.591" (15.00mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Frequency Range 1.574GHz ~ 1.576GHz |

