


APAMP-113 | |
|---|---|
DigiKey Part Number | 535-12087-ND |
Manufacturer | |
Manufacturer Product Number | APAMP-113 |
Description | RF ANT 1.575GHZ MOD SMB ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMB, Fakra Adhesive |
Category | Antenna Type Module |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 5dBic |
Part Status Active | Features Cable - 2.5m, LNA |
RF Family/Standard Navigation | Termination SMB, Fakra |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.504" (12.80mm) |
Frequency Range 1.574GHz ~ 1.576GHz | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,77839 € | 9.778,39 € |
| Unit Price without VAT: | 9,77839 € |
|---|---|
| Unit Price with VAT: | 11,63628 € |

