


APAM1568YE15V2.0 | |
|---|---|
DigiKey Part Number | 535-12617-ND |
Manufacturer | |
Manufacturer Product Number | APAM1568YE15V2.0 |
Description | RF ANT 1.575GHZ CER PATCH CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAM1568YE15V2.0 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Tray | Gain 1.5dBic |
Part Status Active | Features Cable - 36mm, LNA |
RF Family/Standard Navigation | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.268" (6.80mm) |
Frequency Range 1.573GHz ~ 1.578GHz | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,86500 € | 38,65 € |
| 25 | 3,57040 € | 89,26 € |
| 100 | 3,24700 € | 324,70 € |
| 250 | 3,09260 € | 773,15 € |
| 500 | 3,05132 € | 1.525,66 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

