



APAKN2504-S2448-T | |
|---|---|
DigiKey Part Number | 535-14507-ND |
Manufacturer | |
Manufacturer Product Number | APAKN2504-S2448-T |
Description | RF ANT 2.4GHZ CER PATCH SLDR SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAKN2504-S2448-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.412GHz ~ 2.484GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,50800 € | 15,08 € |
| 25 | 1,43760 € | 35,94 € |
| 100 | 1,40450 € | 140,45 € |
| 250 | 1,23936 € | 309,84 € |
| 500 | 1,14928 € | 574,64 € |
| 1.000 | 1,14869 € | 1.148,69 € |
| 2.500 | 0,96893 € | 2.422,32 € |
| 5.000 | 0,94863 € | 4.743,15 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |







